21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13CA/B

DigiKey Part Number
13-SA13CA/BCT-ND - Cut Tape (CT)
13-SA13CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA13CA/B
Description
TVS DIODE 13VWM 21.5VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25800$2.58
100$0.16230$16.23
500$0.12078$60.39
1,000$0.10733$107.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08036$160.72
4,000$0.07224$288.96
6,000$0.06809$408.54
10,000$0.06343$634.30
14,000$0.06067$849.38
20,000$0.05799$1,159.80
Manufacturers Standard Package