1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603JR-071ML

DigiKey Part Number
13-RV0603JR-071MLTR-ND - Tape & Reel (TR)
13-RV0603JR-071MLCT-ND - Cut Tape (CT)
13-RV0603JR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0603JR-071ML
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603JR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,320
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.12000$1.20
25$0.09560$2.39
50$0.08180$4.09
100$0.07090$7.09
250$0.05992$14.98
500$0.05356$26.78
1,000$0.04852$48.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03818$190.90
10,000$0.03597$359.70
15,000$0.03489$523.35
25,000$0.03373$843.25
35,000$0.03306$1,157.10
50,000$0.03242$1,621.00
Manufacturers Standard Package