RT1210DRE0756RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15235
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12806
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06617
Datasheet
56 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE0756RL

DigiKey Part Number
YAG2267TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210DRE0756RL
Description
RES SMD 56 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE0756RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09062$453.10
Manufacturers Standard Package