
RT1210BRD07100RL | |
|---|---|
DigiKey Part Number | YAG2193TR-ND - Tape & Reel (TR) YAG2193CT-ND - Cut Tape (CT) YAG2193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD07100RL |
Description | RES SMD 100 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.35680 | $8.92 |
| 50 | $0.33720 | $16.86 |
| 100 | $0.31890 | $31.89 |
| 250 | $0.29692 | $74.23 |
| 500 | $0.28206 | $141.03 |
| 1,000 | $0.26863 | $268.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23122 | $1,156.10 |
| 10,000 | $0.22260 | $2,226.00 |
| 15,000 | $0.21804 | $3,270.60 |
| 25,000 | $0.21280 | $5,320.00 |
| 35,000 | $0.20961 | $7,336.35 |

