
RT1206DRE07287RL | |
|---|---|
DigiKey Part Number | 311-2982-2-ND - Tape & Reel (TR) 311-2982-1-ND - Cut Tape (CT) 311-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07287RL |
Description | RES SMD 287 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07287RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.04120 | $4.12 |
| 250 | $0.03820 | $9.55 |
| 500 | $0.03612 | $18.06 |
| 1,000 | $0.03421 | $34.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02897 | $144.85 |
| 10,000 | $0.02767 | $276.70 |
| 15,000 | $0.02698 | $404.70 |
| 25,000 | $0.02617 | $654.25 |
| 35,000 | $0.02568 | $898.80 |
| 50,000 | $0.02519 | $1,259.50 |

