Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE07274RL | |
|---|---|
DigiKey Part Number | RT1206DRE07274RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07274RL |
Description | RES SMD 274 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07274RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07274RL | YAGEO | 3 | YAG5055CT-ND | $0.21000 | Upgrade |
| RT1206BRE07274RL | YAGEO | 0 | RT1206BRE07274RL-ND | $0.12187 | Upgrade |
| RT1206CRD07274RL | YAGEO | 0 | RT1206CRD07274RL-ND | $0.07969 | Upgrade |
| RT1206CRE07274RL | YAGEO | 0 | RT1206CRE07274RL-ND | $0.06168 | Upgrade |
| RT1206DRD07274RL | YAGEO | 0 | RT1206DRD07274RL-ND | $0.03473 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02953 | $147.65 |





