
RT1206BRE07332KL | |
|---|---|
DigiKey Part Number | YAG5106TR-ND - Tape & Reel (TR) YAG5106CT-ND - Cut Tape (CT) YAG5106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07332KL |
Description | RES SMD 332K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17800 | $4.45 |
| 50 | $0.16820 | $8.41 |
| 100 | $0.15900 | $15.90 |
| 250 | $0.14776 | $36.94 |
| 500 | $0.14008 | $70.04 |
| 1,000 | $0.13312 | $133.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11390 | $569.50 |
| 10,000 | $0.10935 | $1,093.50 |
| 15,000 | $0.10694 | $1,604.10 |
| 25,000 | $0.10416 | $2,604.00 |
| 35,000 | $0.10246 | $3,586.10 |
| 50,000 | $0.10079 | $5,039.50 |

