
AC1206FR-07910RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07910RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07910RLCT-ND - Cut Tape (CT) 13-AC1206FR-07910RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07910RL |
Description | RES SMD 910 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03920 | $0.98 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02710 | $2.71 |
| 250 | $0.02184 | $5.46 |
| 500 | $0.01880 | $9.40 |
| 1,000 | $0.01642 | $16.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01190 | $59.50 |
| 10,000 | $0.01086 | $108.60 |
| 15,000 | $0.01036 | $155.40 |
| 25,000 | $0.00981 | $245.25 |
| 35,000 | $0.00950 | $332.50 |
| 50,000 | $0.00920 | $460.00 |

