
RT0805FRE072K05L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE072K05LTR-ND - Tape & Reel (TR) 13-RT0805FRE072K05LCT-ND - Cut Tape (CT) 13-RT0805FRE072K05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE072K05L |
Description | RES SMD 2.05K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE072K05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 25 | $0.01600 | $0.40 |
| 50 | $0.01520 | $0.76 |
| 100 | $0.01440 | $1.44 |
| 250 | $0.01336 | $3.34 |
| 500 | $0.01262 | $6.31 |
| 1,000 | $0.01194 | $11.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01055 | $52.75 |
| 10,000 | $0.01004 | $100.40 |
| 15,000 | $0.00977 | $146.55 |
| 25,000 | $0.00945 | $236.25 |
| 35,000 | $0.00925 | $323.75 |
| 50,000 | $0.00906 | $453.00 |
| 60,000 | $0.00896 | $537.60 |
| 120,000 | $0.00863 | $1,035.60 |
| 125,000 | $0.00861 | $1,076.25 |

