
AC0805FR-074K3L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-074K3LTR-ND - Tape & Reel (TR) 13-AC0805FR-074K3LCT-ND - Cut Tape (CT) 13-AC0805FR-074K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-074K3L |
Description | RES SMD 4.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-074K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01600 | $0.16 |
| 25 | $0.01320 | $0.33 |
| 50 | $0.01020 | $0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00918 | $45.90 |
| 10,000 | $0.00816 | $81.60 |
| 15,000 | $0.00765 | $114.75 |
| 25,000 | $0.00714 | $178.50 |
| 35,000 | $0.00561 | $196.35 |
| 50,000 | $0.00408 | $204.00 |

