
RT0805FRD071KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD071KLTR-ND - Tape & Reel (TR) 13-RT0805FRD071KLCT-ND - Cut Tape (CT) 13-RT0805FRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD071KL |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.02260 | $1.13 |
| 100 | $0.02140 | $2.14 |
| 250 | $0.01984 | $4.96 |
| 500 | $0.01874 | $9.37 |
| 1,000 | $0.01773 | $17.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01495 | $74.75 |
| 10,000 | $0.01424 | $142.40 |
| 15,000 | $0.01387 | $208.05 |
| 25,000 | $0.01343 | $335.75 |
| 35,000 | $0.01316 | $460.60 |
| 50,000 | $0.01289 | $644.50 |

