
RT0805BRD0710K1L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0710K1LTR-ND - Tape & Reel (TR) 13-RT0805BRD0710K1LCT-ND - Cut Tape (CT) 13-RT0805BRD0710K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0710K1L |
Description | RES SMD 10.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0710K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.07440 | $1.86 |
| 50 | $0.07040 | $3.52 |
| 100 | $0.06650 | $6.65 |
| 250 | $0.06172 | $15.43 |
| 500 | $0.05842 | $29.21 |
| 1,000 | $0.05539 | $55.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04706 | $235.30 |
| 10,000 | $0.04503 | $450.30 |
| 15,000 | $0.04395 | $659.25 |
| 25,000 | $0.04269 | $1,067.25 |
| 35,000 | $0.04193 | $1,467.55 |
| 50,000 | $0.04117 | $2,058.50 |

