
RT0603DRE1010KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE1010KLTR-ND - Tape & Reel (TR) 13-RT0603DRE1010KLCT-ND - Cut Tape (CT) 13-RT0603DRE1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE1010KL |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01710 | $1.71 |
| 250 | $0.01584 | $3.96 |
| 500 | $0.01496 | $7.48 |
| 1,000 | $0.01415 | $14.15 |
| 5,000 | $0.01251 | $62.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01134 | $113.40 |
| 20,000 | $0.01083 | $216.60 |
| 30,000 | $0.01056 | $316.80 |
| 50,000 | $0.01025 | $512.50 |
| 70,000 | $0.01005 | $703.50 |
| 100,000 | $0.00986 | $986.00 |

