51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0751RL

DigiKey Part Number
13-RT0603DRE0751RLTR-ND - Tape & Reel (TR)
13-RT0603DRE0751RLCT-ND - Cut Tape (CT)
13-RT0603DRE0751RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0751RL
Description
RES SMD 51 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0751RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
25$0.01920$0.48
50$0.01800$0.90
100$0.01710$1.71
250$0.01584$3.96
500$0.01496$7.48
1,000$0.01415$14.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01191$59.55
10,000$0.01134$113.40
15,000$0.01104$165.60
25,000$0.01068$267.00
35,000$0.01046$366.10
50,000$0.01025$512.50
Manufacturers Standard Package