
RT0603DRD0768RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRD0768RLTR-ND - Tape & Reel (TR) 13-RT0603DRD0768RLCT-ND - Cut Tape (CT) 13-RT0603DRD0768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0768RL |
Description | RES SMD 68 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02836 | $7.09 |
| 500 | $0.02682 | $13.41 |
| 1,000 | $0.02539 | $25.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02145 | $107.25 |
| 10,000 | $0.02047 | $204.70 |
| 15,000 | $0.01994 | $299.10 |
| 25,000 | $0.01933 | $483.25 |
| 35,000 | $0.01896 | $663.60 |
| 50,000 | $0.01858 | $929.00 |

