
RT0603DRD07510KL | |
|---|---|
DigiKey Part Number | YAG4802TR-ND - Tape & Reel (TR) YAG4802CT-ND - Cut Tape (CT) YAG4802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07510KL |
Description | RES SMD 510K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03640 | $3.64 |
| 250 | $0.03380 | $8.45 |
| 500 | $0.03194 | $15.97 |
| 1,000 | $0.03024 | $30.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02559 | $127.95 |
| 10,000 | $0.02443 | $244.30 |
| 15,000 | $0.02381 | $357.15 |
| 25,000 | $0.02309 | $577.25 |
| 35,000 | $0.02265 | $792.75 |
| 50,000 | $0.02221 | $1,110.50 |

