15.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0715K8L

DigiKey Part Number
13-RT0603DRD0715K8LTR-ND - Tape & Reel (TR)
13-RT0603DRD0715K8LCT-ND - Cut Tape (CT)
13-RT0603DRD0715K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0715K8L
Description
RES SMD 15.8KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0715K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,678
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
25$0.03440$0.86
50$0.03240$1.62
100$0.03060$3.06
250$0.02836$7.09
500$0.02682$13.41
1,000$0.02539$25.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02145$107.25
10,000$0.02047$204.70
15,000$0.01994$299.10
25,000$0.01933$483.25
35,000$0.01896$663.60
50,000$0.01858$929.00
Manufacturers Standard Package