
RT0603BRE0790K9L | |
|---|---|
DigiKey Part Number | YAG4784TR-ND - Tape & Reel (TR) YAG4784CT-ND - Cut Tape (CT) YAG4784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0790K9L |
Description | RES SMD 90.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0790K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08500 | $0.85 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.07460 | $3.73 |
| 100 | $0.07040 | $7.04 |
| 250 | $0.06532 | $16.33 |
| 500 | $0.06184 | $30.92 |
| 1,000 | $0.05863 | $58.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04984 | $249.20 |
| 10,000 | $0.04770 | $477.00 |
| 15,000 | $0.04656 | $698.40 |
| 25,000 | $0.04524 | $1,131.00 |
| 35,000 | $0.04444 | $1,555.40 |
| 50,000 | $0.04364 | $2,182.00 |

