RT0603BRD0751R1L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: $0.20401
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.05203
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15654
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18369
Datasheet
51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0751R1L

DigiKey Part Number
YAG4571TR-ND - Tape & Reel (TR)
YAG4571CT-ND - Cut Tape (CT)
YAG4571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0751R1L
Description
RES SMD 51.1 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0751R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06700$0.67
25$0.06280$1.57
50$0.05920$2.96
100$0.05590$5.59
250$0.05192$12.98
500$0.04910$24.55
1,000$0.04654$46.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03949$197.45
10,000$0.03776$377.60
15,000$0.03684$552.60
25,000$0.03577$894.25
35,000$0.03512$1,229.20
50,000$0.03447$1,723.50
Manufacturers Standard Package