Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRD074K75L | |
|---|---|
DigiKey Part Number | YAG2310TR-ND - Tape & Reel (TR) YAG2310CT-ND - Cut Tape (CT) YAG2310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD074K75L |
Description | RES SMD 4.75KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD074K75L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D4751BP500 | Vishay | 5,000 | 749-MCT06030D4751BP500CT-ND | $0.11000 | Direct |
| RG1608P-4751-B-T5 | Susumu | 119,262 | RG16P4.75KBCT-ND | $0.12000 | Direct |
| TNPW06034K75BEEA | Vishay Dale | 5,734 | TNP4.75KAACT-ND | $0.26000 | Direct |
| RG1608N-4751-B-T5 | Susumu | 0 | RG1608N-4751-B-T5-ND | $0.17690 | Upgrade |
| RG1608N-4751-P-T1 | Susumu | 0 | RG1608N-4751-P-T1-ND | $0.39463 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.06280 | $1.57 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05590 | $5.59 |
| 250 | $0.05192 | $12.98 |
| 500 | $0.04910 | $24.55 |
| 1,000 | $0.04654 | $46.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03949 | $197.45 |
| 10,000 | $0.03776 | $377.60 |
| 15,000 | $0.03684 | $552.60 |
| 25,000 | $0.03577 | $894.25 |
| 35,000 | $0.03512 | $1,229.20 |
| 50,000 | $0.03447 | $1,723.50 |




