
RT0402FRE07160KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07160KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07160KLCT-ND - Cut Tape (CT) 13-RT0402FRE07160KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07160KL |
Description | RES SMD 160K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07160KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01200 | $0.12 |
| 25 | $0.01160 | $0.29 |
| 50 | $0.01100 | $0.55 |
| 100 | $0.01040 | $1.04 |
| 250 | $0.00968 | $2.42 |
| 500 | $0.00914 | $4.57 |
| 1,000 | $0.00863 | $8.63 |
| 5,000 | $0.00761 | $38.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00689 | $68.90 |
| 20,000 | $0.00657 | $131.40 |
| 30,000 | $0.00640 | $192.00 |
| 50,000 | $0.00620 | $310.00 |
| 70,000 | $0.00608 | $425.60 |
| 100,000 | $0.00595 | $595.00 |

