3.09 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD073K09L

DigiKey Part Number
YAG4428TR-ND - Tape & Reel (TR)
YAG4428CT-ND - Cut Tape (CT)
YAG4428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD073K09L
Description
RES SMD 3.09KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD073K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,948
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05700$0.57
25$0.05280$1.32
50$0.05000$2.50
100$0.04720$4.72
250$0.04376$10.94
500$0.04140$20.70
1,000$0.03922$39.22
5,000$0.03490$174.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03177$317.70
20,000$0.03046$609.20
30,000$0.02976$892.80
50,000$0.02896$1,448.00
70,000$0.02847$1,992.90
100,000$0.02798$2,798.00
Manufacturers Standard Package