
RT0402DRD0711K3L | |
|---|---|
DigiKey Part Number | 311-2135-2-ND - Tape & Reel (TR) 311-2135-1-ND - Cut Tape (CT) 311-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0711K3L |
Description | RES SMD 11.3KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0711K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.05280 | $1.32 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04720 | $4.72 |
| 250 | $0.04376 | $10.94 |
| 500 | $0.04140 | $20.70 |
| 1,000 | $0.03922 | $39.22 |
| 5,000 | $0.03490 | $174.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03177 | $317.70 |
| 20,000 | $0.03046 | $609.20 |
| 30,000 | $0.02976 | $892.80 |
| 50,000 | $0.02896 | $1,448.00 |
| 70,000 | $0.02847 | $1,992.90 |
| 100,000 | $0.02798 | $2,798.00 |

