
RT0402DRB0710KL | |
|---|---|
DigiKey Part Number | 13-RT0402DRB0710KLTR-ND - Tape & Reel (TR) 13-RT0402DRB0710KLCT-ND - Cut Tape (CT) 13-RT0402DRB0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRB0710KL |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02510 | $2.51 |
| 250 | $0.02328 | $5.82 |
| 500 | $0.02198 | $10.99 |
| 1,000 | $0.02081 | $20.81 |
| 5,000 | $0.01844 | $92.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01674 | $167.40 |
| 20,000 | $0.01601 | $320.20 |
| 30,000 | $0.01562 | $468.60 |
| 50,000 | $0.01517 | $758.50 |
| 70,000 | $0.01490 | $1,043.00 |
| 100,000 | $0.01462 | $1,462.00 |

