
RT0402BRD1310KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD1310KLTR-ND - Tape & Reel (TR) 13-RT0402BRD1310KLCT-ND - Cut Tape (CT) 13-RT0402BRD1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD1310KL |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07800 | $0.78 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06840 | $3.42 |
| 100 | $0.06460 | $6.46 |
| 250 | $0.05992 | $14.98 |
| 500 | $0.05672 | $28.36 |
| 1,000 | $0.05377 | $53.77 |
| 5,000 | $0.04796 | $239.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03994 | $1,997.00 |
| 100,000 | $0.03865 | $3,865.00 |
| 150,000 | $0.03797 | $5,695.50 |
| 250,000 | $0.03780 | $9,450.00 |

