
RT0402BRD07120KL | |
|---|---|
DigiKey Part Number | YAG4168TR-ND - Tape & Reel (TR) YAG4168CT-ND - Cut Tape (CT) YAG4168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07120KL |
Description | RES SMD 120K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07120KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08640 | $4.32 |
| 100 | $0.08150 | $8.15 |
| 250 | $0.07568 | $18.92 |
| 500 | $0.07164 | $35.82 |
| 1,000 | $0.06796 | $67.96 |
| 5,000 | $0.06073 | $303.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05538 | $553.80 |
| 20,000 | $0.05321 | $1,064.20 |
| 30,000 | $0.05206 | $1,561.80 |
| 50,000 | $0.05073 | $2,536.50 |
| 70,000 | $0.04993 | $3,495.10 |
| 100,000 | $0.04913 | $4,913.00 |

