
RSF200JT-73-10R | |
|---|---|
DigiKey Part Number | 13-RSF200JT-73-10RCT-ND - Cut Tape (CT) 13-RSF200JT-73-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF200JT-73-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JT-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.13840 | $3.46 |
| 50 | $0.12220 | $6.11 |
| 100 | $0.10840 | $10.84 |
| 250 | $0.09328 | $23.32 |
| 500 | $0.08384 | $41.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07431 | $74.31 |
| 2,000 | $0.06761 | $135.22 |
| 3,000 | $0.06416 | $192.48 |
| 5,000 | $0.06027 | $301.35 |
| 7,000 | $0.05795 | $405.65 |
| 10,000 | $0.05568 | $556.80 |

