
RP0603FRE071K2L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE071K2LTR-ND - Tape & Reel (TR) 13-RP0603FRE071K2LCT-ND - Cut Tape (CT) 13-RP0603FRE071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE071K2L |
Description | RES 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.04520 | $1.13 |
| 50 | $0.04480 | $2.24 |
| 100 | $0.04180 | $4.18 |
| 250 | $0.03648 | $9.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04080 | $204.00 |
| 10,000 | $0.03672 | $367.20 |
| 15,000 | $0.03162 | $474.30 |
| 25,000 | $0.02652 | $663.00 |

