
RP0603FRE071K2L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE071K2LTR-ND - Tape & Reel (TR) 13-RP0603FRE071K2LCT-ND - Cut Tape (CT) 13-RP0603FRE071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE071K2L |
Description | RES 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.05160 | $1.29 |
| 50 | $0.04880 | $2.44 |
| 100 | $0.04610 | $4.61 |
| 250 | $0.04276 | $10.69 |
| 500 | $0.04044 | $20.22 |
| 1,000 | $0.03832 | $38.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03247 | $162.35 |
| 10,000 | $0.03103 | $310.30 |
| 15,000 | $0.03026 | $453.90 |
| 25,000 | $0.02936 | $734.00 |
| 35,000 | $0.02882 | $1,008.70 |
| 50,000 | $0.02827 | $1,413.50 |

