
RL0805FR-070R33L | |
|---|---|
DigiKey Part Number | 311-.33STR-ND - Tape & Reel (TR) 311-.33SCT-ND - Cut Tape (CT) 311-.33SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R33L |
Description | RES 0.33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.11960 | $5.98 |
| 100 | $0.10510 | $10.51 |
| 250 | $0.09044 | $22.61 |
| 500 | $0.08200 | $41.00 |
| 1,000 | $0.07529 | $75.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06091 | $304.55 |
| 10,000 | $0.05795 | $579.50 |
| 15,000 | $0.05652 | $847.80 |
| 25,000 | $0.05496 | $1,374.00 |
| 35,000 | $0.05406 | $1,892.10 |
| 50,000 | $0.05322 | $2,661.00 |

