
RL0603FR-070R91L | |
|---|---|
DigiKey Part Number | 311-.91QTR-ND - Tape & Reel (TR) 311-.91QCT-ND - Cut Tape (CT) 311-.91QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R91L |
Description | RES 0.91 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.09480 | $2.37 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07020 | $7.02 |
| 250 | $0.05924 | $14.81 |
| 500 | $0.05296 | $26.48 |
| 1,000 | $0.04796 | $47.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03771 | $188.55 |
| 10,000 | $0.03552 | $355.20 |
| 15,000 | $0.03445 | $516.75 |
| 25,000 | $0.03329 | $832.25 |
| 35,000 | $0.03263 | $1,142.05 |
| 50,000 | $0.03200 | $1,600.00 |

