
RE0603BRE0720KL | |
|---|---|
DigiKey Part Number | 13-RE0603BRE0720KLTR-ND - Tape & Reel (TR) 13-RE0603BRE0720KLCT-ND - Cut Tape (CT) 13-RE0603BRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603BRE0720KL |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603BRE0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.10600 | $2.65 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.07930 | $7.93 |
| 250 | $0.06728 | $16.82 |
| 500 | $0.06040 | $30.20 |
| 1,000 | $0.05494 | $54.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04359 | $217.95 |
| 10,000 | $0.04119 | $411.90 |
| 15,000 | $0.04002 | $600.30 |
| 25,000 | $0.03875 | $968.75 |
| 35,000 | $0.03802 | $1,330.70 |
| 50,000 | $0.03733 | $1,866.50 |

