
RC2512JK-072R4L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-072R4LTR-ND - Tape & Reel (TR) 13-RC2512JK-072R4LCT-ND - Cut Tape (CT) 13-RC2512JK-072R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-072R4L |
Description | RES 2.4 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-072R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.16720 | $4.18 |
| 50 | $0.14600 | $7.30 |
| 100 | $0.12930 | $12.93 |
| 250 | $0.11232 | $28.08 |
| 500 | $0.10254 | $51.27 |
| 1,000 | $0.09477 | $94.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07895 | $315.80 |
| 8,000 | $0.07526 | $602.08 |
| 12,000 | $0.07347 | $881.64 |
| 20,000 | $0.07152 | $1,430.40 |
| 28,000 | $0.07040 | $1,971.20 |
| 40,000 | $0.06935 | $2,774.00 |

