
RC2512FK-7W7R5L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W7R5LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W7R5LCT-ND - Cut Tape (CT) 13-RC2512FK-7W7R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W7R5L |
Description | RES 7.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W7R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34700 | $3.47 |
| 25 | $0.29200 | $7.30 |
| 50 | $0.26020 | $13.01 |
| 100 | $0.23490 | $23.49 |
| 250 | $0.20944 | $52.36 |
| 500 | $0.19470 | $97.35 |
| 1,000 | $0.18298 | $182.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15683 | $627.32 |
| 8,000 | $0.15126 | $1,210.08 |
| 12,000 | $0.14854 | $1,782.48 |
| 20,000 | $0.14559 | $2,911.80 |
| 28,000 | $0.14390 | $4,029.20 |
| 40,000 | $0.14231 | $5,692.40 |

