
RC2010FK-13240RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-13240RLTR-ND - Tape & Reel (TR) 13-RC2010FK-13240RLCT-ND - Cut Tape (CT) 13-RC2010FK-13240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-13240RL |
Description | RES 240 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-13240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06690 | $6.69 |
| 250 | $0.05636 | $14.09 |
| 500 | $0.05028 | $25.14 |
| 1,000 | $0.04546 | $45.46 |
| 5,000 | $0.03775 | $188.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.03232 | $517.12 |
| 32,000 | $0.03088 | $988.16 |
| 48,000 | $0.03017 | $1,448.16 |
| 80,000 | $0.02941 | $2,352.80 |
| 112,000 | $0.02897 | $3,244.64 |
| 160,000 | $0.02856 | $4,569.60 |

