
PT2512FK-070R47L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-070R47LTR-ND - Tape & Reel (TR) 13-PT2512FK-070R47LCT-ND - Cut Tape (CT) 13-PT2512FK-070R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R47L |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R47L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.31100 | $3.11 |
| 25 | $0.26360 | $6.59 |
| 50 | $0.23400 | $11.70 |
| 100 | $0.20880 | $20.88 |
| 250 | $0.18120 | $45.30 |
| 500 | $0.16392 | $81.96 |
| 1,000 | $0.14921 | $149.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12610 | $504.40 |
| 8,000 | $0.11708 | $936.64 |
| 12,000 | $0.11245 | $1,349.40 |
| 20,000 | $0.10721 | $2,144.20 |
| 28,000 | $0.10409 | $2,914.52 |
| 40,000 | $0.10103 | $4,041.20 |

