
RC1210JR-0727RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0727RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0727RLCT-ND - Cut Tape (CT) 13-RC1210JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0727RL |
Description | RES 27 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.05640 | $1.41 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.04000 | $4.00 |
| 250 | $0.03284 | $8.21 |
| 500 | $0.02874 | $14.37 |
| 1,000 | $0.02548 | $25.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01914 | $95.70 |
| 10,000 | $0.01772 | $177.20 |
| 15,000 | $0.01703 | $255.45 |
| 25,000 | $0.01628 | $407.00 |
| 35,000 | $0.01585 | $554.75 |
| 50,000 | $0.01544 | $772.00 |

