20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0720KL

DigiKey Part Number
13-RC1210JR-0720KLTR-ND - Tape & Reel (TR)
13-RC1210JR-0720KLCT-ND - Cut Tape (CT)
13-RC1210JR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0720KL
Description
RES 20K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0720KL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 7,066
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07300$0.73
25$0.05640$1.41
50$0.04720$2.36
100$0.04000$4.00
250$0.03284$8.21
500$0.02874$14.37
1,000$0.02548$25.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01914$95.70
10,000$0.01772$177.20
15,000$0.01703$255.45
25,000$0.01628$407.00
35,000$0.01585$554.75
50,000$0.01544$772.00
Manufacturers Standard Package