
RC1210FR-074R42L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-074R42LTR-ND - Tape & Reel (TR) 13-RC1210FR-074R42LCT-ND - Cut Tape (CT) 13-RC1210FR-074R42LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-074R42L |
Description | RES 4.42 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-074R42L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07800 | $3.90 |
| 100 | $0.06750 | $6.75 |
| 250 | $0.05688 | $14.22 |
| 500 | $0.05074 | $25.37 |
| 1,000 | $0.04589 | $45.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03598 | $179.90 |
| 10,000 | $0.03385 | $338.50 |
| 15,000 | $0.03281 | $492.15 |
| 25,000 | $0.03168 | $792.00 |
| 35,000 | $0.03104 | $1,086.40 |
| 50,000 | $0.03043 | $1,521.50 |

