
RC1210FR-073K01L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-073K01LTR-ND - Tape & Reel (TR) 13-RC1210FR-073K01LCT-ND - Cut Tape (CT) 13-RC1210FR-073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-073K01L |
Description | RES 3.01K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.04880 | $2.44 |
| 100 | $0.04140 | $4.14 |
| 250 | $0.03404 | $8.51 |
| 500 | $0.02980 | $14.90 |
| 1,000 | $0.02646 | $26.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01993 | $99.65 |
| 10,000 | $0.01847 | $184.70 |
| 15,000 | $0.01776 | $266.40 |
| 25,000 | $0.01699 | $424.75 |
| 35,000 | $0.01655 | $579.25 |
| 50,000 | $0.01613 | $806.50 |

