
RC1206JR-13820RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-13820RLTR-ND - Tape & Reel (TR) 13-RC1206JR-13820RLCT-ND - Cut Tape (CT) 13-RC1206JR-13820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-13820RL |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-13820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02040 | $2.04 |
| 250 | $0.01616 | $4.04 |
| 500 | $0.01376 | $6.88 |
| 1,000 | $0.01186 | $11.86 |
| 5,000 | $0.00887 | $44.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00690 | $138.00 |
| 40,000 | $0.00639 | $255.60 |
| 60,000 | $0.00614 | $368.40 |
| 100,000 | $0.00586 | $586.00 |
| 140,000 | $0.00571 | $799.40 |
| 200,000 | $0.00556 | $1,112.00 |

