1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-131K8L

DigiKey Part Number
13-RC1206JR-131K8LTR-ND - Tape & Reel (TR)
13-RC1206JR-131K8LCT-ND - Cut Tape (CT)
13-RC1206JR-131K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-131K8L
Description
RES 1.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-131K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,986
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03000$0.75
50$0.02460$1.23
100$0.02040$2.04
250$0.01616$4.04
500$0.01376$6.88
1,000$0.01186$11.86
5,000$0.00887$44.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00690$138.00
40,000$0.00639$255.60
60,000$0.00614$368.40
100,000$0.00586$586.00
140,000$0.00571$799.40
200,000$0.00556$1,112.00
Manufacturers Standard Package