150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-10150RL

DigiKey Part Number
13-RC1206JR-10150RLTR-ND - Tape & Reel (TR)
13-RC1206JR-10150RLCT-ND - Cut Tape (CT)
13-RC1206JR-10150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-10150RL
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-10150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,274
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00755$75.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
25$0.02840$0.71
50$0.02320$1.16
100$0.01920$1.92
250$0.01524$3.81
500$0.01298$6.49
1,000$0.01119$11.19
5,000$0.00837$41.85
Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
50$0.01780$0.89
100$0.01630$1.63
500$0.01122$5.61
1,000$0.01020$10.20
5,000$0.00714$35.70
* All Digi-Reel orders will add a $7.00 reeling fee.