
RT0402FRE074K22L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE074K22LTR-ND - Tape & Reel (TR) 13-RT0402FRE074K22LCT-ND - Cut Tape (CT) 13-RT0402FRE074K22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE074K22L |
Description | RES SMD 4.22K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE074K22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01400 | $0.14 |
| 25 | $0.01320 | $0.33 |
| 50 | $0.01260 | $0.63 |
| 100 | $0.01190 | $1.19 |
| 250 | $0.01108 | $2.77 |
| 500 | $0.01044 | $5.22 |
| 1,000 | $0.00987 | $9.87 |
| 5,000 | $0.00871 | $43.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00789 | $78.90 |
| 20,000 | $0.00753 | $150.60 |
| 30,000 | $0.00733 | $219.90 |
| 50,000 | $0.00711 | $355.50 |
| 70,000 | $0.00697 | $487.90 |
| 100,000 | $0.00683 | $683.00 |

