
RT0603FRE076R8L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE076R8LTR-ND - Tape & Reel (TR) 13-RT0603FRE076R8LCT-ND - Cut Tape (CT) 13-RT0603FRE076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE076R8L |
Description | RES SMD 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01200 | $0.12 |
| 25 | $0.01120 | $0.28 |
| 50 | $0.01060 | $0.53 |
| 100 | $0.01010 | $1.01 |
| 250 | $0.00936 | $2.34 |
| 500 | $0.00882 | $4.41 |
| 1,000 | $0.00834 | $8.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00700 | $35.00 |
| 10,000 | $0.00666 | $66.60 |
| 15,000 | $0.00647 | $97.05 |
| 25,000 | $0.00625 | $156.25 |
| 35,000 | $0.00612 | $214.20 |
| 50,000 | $0.00598 | $299.00 |

