
RC1206FR-0730KP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0730KPTR-ND - Tape & Reel (TR) 13-RC1206FR-0730KPCT-ND - Cut Tape (CT) 13-RC1206FR-0730KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0730KP |
Description | RES 30K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05400 | $1.35 |
| 50 | $0.04520 | $2.26 |
| 100 | $0.03820 | $3.82 |
| 250 | $0.03132 | $7.83 |
| 500 | $0.02732 | $13.66 |
| 1,000 | $0.02419 | $24.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01810 | $90.50 |
| 10,000 | $0.01673 | $167.30 |
| 15,000 | $0.01606 | $240.90 |
| 25,000 | $0.01534 | $383.50 |
| 35,000 | $0.01492 | $522.20 |
| 50,000 | $0.01453 | $726.50 |

