
RC1206FR-071R91L | |
|---|---|
DigiKey Part Number | 311-1.91FRTR-ND - Tape & Reel (TR) 311-1.91FRCT-ND - Cut Tape (CT) 311-1.91FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R91L |
Description | RES 1.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05400 | $1.35 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03810 | $3.81 |
| 250 | $0.03124 | $7.81 |
| 500 | $0.02726 | $13.63 |
| 1,000 | $0.02413 | $24.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01805 | $90.25 |
| 10,000 | $0.01668 | $166.80 |
| 15,000 | $0.01601 | $240.15 |
| 25,000 | $0.01529 | $382.25 |
| 35,000 | $0.01488 | $520.80 |
| 50,000 | $0.01449 | $724.50 |

