Parametric Equivalent

RT0603FRE13330RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE13330RLTR-ND - Tape & Reel (TR) 13-RT0603FRE13330RLCT-ND - Cut Tape (CT) 13-RT0603FRE13330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE13330RL |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01100 | $0.11 |
| 25 | $0.01040 | $0.26 |
| 50 | $0.00980 | $0.49 |
| 100 | $0.00920 | $0.92 |
| 250 | $0.00856 | $2.14 |
| 500 | $0.00810 | $4.05 |
| 1,000 | $0.00764 | $7.64 |
| 5,000 | $0.00674 | $33.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01020 | $204.00 |
| 40,000 | $0.00584 | $233.60 |
| 60,000 | $0.00569 | $341.40 |
| 100,000 | $0.00553 | $553.00 |
| 140,000 | $0.00543 | $760.20 |
| 200,000 | $0.00533 | $1,066.00 |
| 240,000 | $0.00528 | $1,267.20 |
| 480,000 | $0.00511 | $2,452.80 |
| 500,000 | $0.00510 | $2,550.00 |


