510 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-7W510RL

DigiKey Part Number
13-AC2512JK-7W510RLTR-ND - Tape & Reel (TR)
13-AC2512JK-7W510RLCT-ND - Cut Tape (CT)
13-AC2512JK-7W510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-7W510RL
Description
RES 510 OHM 5% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,172
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.19000$1.90
25$0.15520$3.88
50$0.13500$6.75
100$0.11920$11.92
250$0.10316$25.79
500$0.09392$46.96
1,000$0.08658$86.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07181$287.24
8,000$0.06833$546.64
12,000$0.06664$799.68
20,000$0.06480$1,296.00
28,000$0.06375$1,785.00
40,000$0.06275$2,510.00
Manufacturers Standard Package