
RC0805FR-071R82L | |
|---|---|
DigiKey Part Number | 311-1.82CRTR-ND - Tape & Reel (TR) 311-1.82CRCT-ND - Cut Tape (CT) 311-1.82CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071R82L |
Description | RES 1.82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03760 | $0.94 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02600 | $2.60 |
| 250 | $0.02088 | $5.22 |
| 500 | $0.01794 | $8.97 |
| 1,000 | $0.01563 | $15.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01129 | $56.45 |
| 10,000 | $0.01029 | $102.90 |
| 15,000 | $0.00980 | $147.00 |
| 25,000 | $0.00927 | $231.75 |
| 35,000 | $0.00897 | $313.95 |
| 50,000 | $0.00868 | $434.00 |

